Reference Only
MH-18-8FLK
Terminals Locking Fork 22-18 AWG Size 8.
Datasheet
MH-18-8FLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Ring Terminals | |
| Type | Scotchlok Terminals | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Insulation Material | Polyolefin (PO) | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 05400706362 80610530802 7100164291 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,589 € | 147,25 € | |
| 0,568 € | 284,00 € | |
| 0,535 € | 535,00 € | |
| 0,519 € | 1.297,50 € | |
| 0,512 € | 2.560,00 € |
Need more?