Reference Only

MH21-11L-300W

Hall Effect / Magnetic Sensors - Industrial Latch Function 22G Op, -23G Release

Manufacturer:

Mfr Part:
MH21-11L-300W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryHall Effect / Magnetic Sensors - Industrial
TypeBipolar
Operating Point Min/Max- 23 G to 22 G
Operating Supply Voltage24 V
Mounting StyleScrew
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Current Rating4 mA
PackagingBulk
Lead Length300 mm
Product TypeIndustrial Hall Effect / Magnetic Sensors
SeriesMH
SubcategorySensors
Termination StyleWire Lead
Part # Aliases2621112034

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?