Reference Only
MH21-11S-300W
Hall Effect / Magnetic Sensors - Industrial Switch Function 35G Op, 25G Release.
Datasheet
MH21-11S-300W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Unipolar | |
| Operating Point Min/Max | 25 G to 35 G | |
| Operating Supply Voltage | 24 V | |
| Mounting Style | Screw Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 4 mA | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Lead Length | 300 mm | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | MH | |
| Subcategory | Sensors | |
| Part # Aliases | 2621111034 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,74 € | 1.122,00 € | |
| 3,50 € | 2.100,00 € | |
| 3,41 € | 4.092,00 € | |
| 3,36 € | 7.056,00 € |
Need more?