Reference Only
MHBS404220KHL
Film Capacitors radial 11 x 20 x 32
Datasheet
MHBS404220KHL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Film Capacitors | |
| Capacitance | 2.2 uF | |
| Voltage Rating DC | 700 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 27.5 mm (1.083 in) | |
| Length | 32 mm (1.26 in) | |
| Width | 11 mm (0.433 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 17.7 mOhms | |
| Height | 20 mm (0.787 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MHB | |
| Packaging | Bulk | |
| Lead Diameter | 0.8 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?