Reference Only
MHBS405220KJLA
Film Capacitors radial 28 x 37 x 42.5.
Datasheet
MHBS405220KJLA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Film Capacitors | |
| Capacitance | 22 uF | |
| Voltage Rating DC | 700 VDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 37.5 mm (1.476 in) | |
| Length | 42.5 mm (1.673 in) | |
| Width | 28 mm (1.102 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| Number of Pins | 2 Pin | |
| ESR | 4.6 mOhms | |
| Height | 37 mm (1.457 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | MHB | |
| Packaging | Bulk | |
| Lead Diameter | 1.2 mm | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 66 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,76 € | 578,16 € | |
| 8,24 € | 824,00 € | |
| 7,61 € | 8.036,16 € |
Need more?