Reference Only
MHC125A
New Product
Signal Conditioning MHC125A Ultra Low Profile, High-performance 3dB SMD Mini-Hybrid Coupler
Datasheet
MHC125A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Couplers | |
| Frequency Range | 1.1 GHz to 1.7 GHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Insertion Loss | 0.5 dB | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Subcategory | Filters | |
| Type | Multiband GNSS Mini-Hybrid Coupler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?