
MHP-30-36-T
Thermal Cutoffs
Datasheet
MHP-30-36-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 30 A | |
| Maximum Voltage | 36 VDC | |
| Resistance | 1.6 mOhms | |
| Hold Current | 30 A | |
| Maximum Breaking Current | 30 A | |
| Length | 26.2 mm | |
| Width | 9.6 mm | |
| Height | 5.5 mm | |
| Series | MHP30 | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?