Reference Only
MHP-TA15-9-77
Obsolete
Thermal Cutoffs 77 ACT TEMP 15A HOLD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thermal Cutoffs | |
| Rated Temperature | + 77 C | |
| Maximum Temperature | + 77 C | |
| Minimum Holding Voltage | 9 V | |
| Resistance | 2.5 mOhms | |
| Hold Current | 15 A | |
| Maximum Breaking Current | 80 A | |
| Length | 5.8 mm | |
| Width | 3.85 mm | |
| Height | 1.15 mm | |
| Approvals | UL | |
| Series | MHP-TA | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Thermal Cutoffs | |
| Subcategory | Thermal Management | |
| Part # Aliases | RF2825-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?