Reference Only
MHP-TAM6-9-72
Thermal Cutoffs Metal Hybrid PPTC.
Datasheet
MHP-TAM6-9-72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 12 A | |
| Rated Temperature | + 72 C | |
| Tolerance | +/- 5 C | |
| Maximum Temperature | + 72 C | |
| Resistance | 10 mOhms | |
| Maximum Breaking Current | 40 A | |
| Length | 5.8 mm | |
| Width | 3.85 mm | |
| Height | 1.15 mm | |
| Approvals | UL, cUL | |
| Series | MHP-TAM | |
| Packaging | Bulk | |
| Product Type | Thermal Cutoffs | |
| Reset Temperature | > 40 C | |
| Subcategory | Thermal Management | |
| Tradename | MHP-TA | |
| Part # Aliases | RF4024-000 RF4370-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,655 € | 13.100,00 € |
Need more?