Reference Only
MHP-TAT18-9-90N
Thermal Cutoffs .
Datasheet
MHP-TAT18-9-90N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 30 A | |
| Rated Temperature | + 90 C | |
| Tolerance | +/- 5 C | |
| Maximum Temperature | + 90 C | |
| Maximum Voltage | 28 VDC/30 A/100 cycles | |
| Minimum Holding Voltage | 3 V | |
| Resistance | 2.5 mOhms | |
| Maximum Breaking Current | 80 A | |
| Maximum Leakage Current | 200 mA | |
| Length | 5.8 mm | |
| Width | 3.85 mm | |
| Height | 1.15 mm | |
| Approvals | UL, cUL | |
| Product | High Voltage Thermal Cutoff Device | |
| Series | MHP-TAT18 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Thermal Cutoffs | |
| Reset Temperature | >= + 40 C | |
| Subcategory | Thermal Management | |
| Tradename | Polyswitch | |
| Part # Aliases | RF4787-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 880,00 € |
Need more?