Reference Only
MHP35LF-200RJ
Thick Film Resistors - Through Hole .
Datasheet
MHP35LF-200RJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | MHP35 | |
| Resistance | 200 Ohms | |
| Power Rating | 3 W | |
| Tolerance | 5 % | |
| Voltage Rating | 700 V | |
| Length | 20 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 4.8 mm | |
| Lead Diameter | 0.8 mm | |
| Product | Metal Film Resistors High Reliability | |
| Width | 16 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,59 € | 897,50 € | |
| 3,31 € | 8.275,00 € |
Need more?