Reference Only
MHR0317SA107F70
Thick Film Resistors - Through Hole 100M OHM .8W 1% 7KV.
Datasheet
MHR0317SA107F70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | MHR_SA | |
| Resistance | 100 MOhms | |
| Power Rating | 800 mW | |
| Tolerance | 1 % | |
| Temperature Coefficient | 250 PPM / C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Voltage Rating | 7 kV | |
| Length | 17.6 mm | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Height | 2.5 mm | |
| Lead Diameter | 0.5 mm | |
| Lead Spacing | 15.24 mm | |
| Product | Power Resistors | |
| Width | 6.5 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,349 € | 174,50 € | |
| 0,337 € | 337,00 € | |
| 0,313 € | 1.565,00 € |
Need more?