Reference Only
MHS-014
Mounting Hardware .
Datasheet
MHS-014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Mounting Hardware | |
| Type | Mounting Hardware | |
| Length | 26.2 mm | |
| Product Type | Mounting Hardware | |
| Series | MHS | |
| Subcategory | Hardware | |
| Width | 14.3 mm | |
| Part # Aliases | DGGMHS014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,099 € | 9,90 € |
Need more?