Reference Only

MHS-025

Mounting Hardware .

Manufacturer:

Mfr Part:
MHS-025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMEAN WELL
Product CategoryMounting Hardware
TypeMounting Hardware
Length14 mm
Product TypeMounting Hardware
SeriesMHS
SubcategoryHardware
Width20 mm
Part # AliasesDGGMHS025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8302500000
TARIC8302500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
0,276 €27,60 €
Need more?
Contact Us