
MHU36
Switch Bezels / Switch Caps MED. ROUND RED CAP.
Datasheet
MHU36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Round | |
| For Use With | Pushbutton Switches | |
| Designed for | MHPS Series | |
| Color | Red | |
| Series | MH | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,77 € | 19,25 € | |
| 0,76 € | 38,00 € | |
| 0,749 € | 74,90 € | |
| 0,678 € | 169,50 € | |
| 0,656 € | 328,00 € | |
| 0,599 € | 599,00 € | |
| 0,59 € | 1.475,00 € |
Need more?