
MHX-603P
Obsolete
DC/DC Converters - Chassis Mount
Datasheet
MHX-603P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 100 W | |
| Input Voltage, Min | 22 V | |
| Input Voltage, Max | 26 V | |
| Output Voltage-Channel 1 | 60 kV | |
| Output Current-Channel 1 | 1.67 mA | |
| Length | 293 mm | |
| Width | 122 mm | |
| Height | 160 mm | |
| Series | MHX | |
| Input Voltage | 22 V to 26 V | |
| Mounting Style | Chassis | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?