Reference Only
MI1C804-902-02
New Product
RF Modules RF Modules RoProxCon Hybrid Rx M12 MUST PURCHASE 2 FOR COMPLETE UNIT.
Datasheet
MI1C804-902-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Modules | |
| Product | RF Receivers | |
| Frequency | 60 GHz | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 40 C | |
| Packaging | Bulk | |
| Data Rate | 1 Gb/s | |
| Operating Supply Voltage | 24 V | |
| Product Type | RF Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 681,63 € | 6.816,30 € |
Need more?