MIJ-1 Bussmann / Eaton

MIJ-1

Industrial & Electrical Fuses BUSS MIDGET FUSE.

Manufacturer:

Mfr Part:
MIJ-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating1 A
Voltage Rating AC250 VAC
Fuse TypeFast-Acting Fuses
Termination StyleClip
PackagingBulk
SeriesMIJ
Diameter0.41 in
Length1.5 in
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
51,87 €518,70 €
Need more?
Contact Us