Reference Only
MIL-22520/7/01
Obsolete
Crimpers / Crimping Tools CRIMP TOOL FRAME
Datasheet
MIL-22520/7/01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Souriau | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| For Use With | Contacts 0.7 mm to 9 mm, 1.3 mm | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8207303020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?