Reference Only
MIQ24MS-2
Obsolete
RF Mixer
Datasheet
MIQ24MS-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | RF Mixer | |
| RF Frequency | 1.9 GHz to 4.2 GHz | |
| LO Frequency | 1.9 GHz to 4.2 GHz | |
| IF Frequency | 0 Hz to 500 MHz | |
| Mounting Style | SMD/SMT | |
| Package / Case | MSQ-8 | |
| Compliance | 7.5 dB | |
| Product Type | RF Mixer | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Technology | Si |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529902100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?