
MJ1213
Switch Bezels / Switch Caps SWITCH TACT CAP SQRE 12MM GREEN.
Datasheet
MJ1213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Voltage Rating DC | 12 VDC | |
| Part # Aliases | AKTSC21G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,223 € | 223,00 € |
Need more?