Reference Only

MJN2C-IN-DC24

Plug-in Relays G.P. RELAY.

Manufacturer:

Mfr Part:
MJN2C-IN-DC24

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPlug-in Relays
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating10 A
Contact TerminationQuick Connect
Mounting StyleSocket
Coil TerminationQuick Connect
Coil TypeNon-Latching
Contact MaterialSilver Alloy (Ag)
SeriesMJN
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesMJN2CINDC24

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
25,47 €25,47 €
Need more?
Contact Us