Reference Only
MK03-1B-90C-1000W
Proximity Sensors REED SWITCH.
Datasheet
MK03-1B-90C-1000W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 25 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPDT | |
| Operating Supply Current | 500 mA | |
| Series | MK03 | |
| Subcategory | Sensors | |
| Part # Aliases | MK03-1B90C-1000W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,70 € | 1.425,00 € | |
| 5,25 € | 2.625,00 € | |
| 5,13 € | 5.130,00 € | |
| 4,91 € | 9.820,00 € |
Need more?