Reference Only
MK03-1B90C-500W
Proximity Sensors 1 Form B Cylindrical Term..
Datasheet
MK03-1B90C-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 25 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NO | |
| Height | 5.75 mm | |
| Length | 25.5 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 5 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 200 V | |
| Packaging | Bulk | |
| Series | MK03 | |
| Subcategory | Sensors | |
| Width | 5.75 mm | |
| Part # Aliases | 2233902054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,90 € | 1.160,00 € | |
| 2,82 € | 3.384,00 € | |
| 2,78 € | 5.560,00 € |
Need more?