Reference Only
MK04-1A66B-1800W
Proximity Sensors REED SENSOR
Datasheet
MK04-1A66B-1800W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 5 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 180 V | |
| Series | MK04 | |
| Subcategory | Sensors | |
| Part # Aliases | 2242711184 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?