Reference Only
MK04-1A66C-2000W
Proximity Sensors REED SENSOR 1FORM A, CBL LENGTH 2000mm.
Datasheet
MK04-1A66C-2000W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Through Hole | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 5 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 180 V | |
| Series | MK04 | |
| Subcategory | Sensors | |
| Part # Aliases | 2243711204 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410060 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,03 € | 2.012,00 € | |
| 4,66 € | 2.330,00 € | |
| 4,54 € | 4.540,00 € | |
| 4,36 € | 8.720,00 € |
Need more?