Reference Only
MK04-1C90C-500W
Proximity Sensors 1 Form C Screw Mount.
Datasheet
MK04-1C90C-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 20 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NC | |
| Height | 5.9 mm | |
| Length | 23 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 5 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 175 V | |
| Packaging | Bulk | |
| Series | MK04 | |
| Subcategory | Sensors | |
| Width | 13.9 mm | |
| Part # Aliases | 2243903054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?