Reference Only

MK08-1B84-BV400

Proximity Sensors 1 Form B SPST-NC, ATEX.

Manufacturer:

Mfr Part:
MK08-1B84-BV400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryProximity Sensors
Sensing MethodMagnetic
Mounting StyleCable
Output ConfigurationSPST-NO
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 40 C
Operating Supply Current500 mA
PackagingBulk
SeriesMK08
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Contact Us