Reference Only

MK11/M5-KIT

Magnetic Sensor Development Tools MK11/M5 Reed Sensor & Magnet Eval Kit.

Manufacturer:

Mfr Part:
MK11/M5-KIT

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryMagnetic Sensor Development Tools
ProductEvaluation Kits
TypeMagnetic Position Sensor
Tool Is For Evaluation OfMK11/M5
PackagingBulk
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 30 C
Product TypeMagnetic Sensor Development Tools
SubcategoryDevelopment Tools
Part # Aliases9110000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
28,85 €28,85 €
Need more?
Contact Us