Reference Only
MK11/M8-1A85C-500W
Proximity Sensors SPST-NO High Power Plastic 8mm Threaded.
Datasheet
MK11/M8-1A85C-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | Panel | |
| Description/Function | 1 Form A (SPST NO), 500 mm cable length | |
| Length | 38 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 2.5 A | |
| Operating Supply Voltage | 400 V | |
| Packaging | Bulk | |
| Series | MK11(P) | |
| Subcategory | Sensors | |
| Part # Aliases | 9118385054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,19 € | 2.095,00 € | |
| 4,16 € | 4.160,00 € | |
| 4,12 € | 8.240,00 € |
Need more?