Reference Only
MK16-B-1
Proximity Sensors 1 Form A Flat Leads Slot Mount AT 1015.
Datasheet
MK16-B-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | SMD/SMT | |
| Height | 2.3 mm | |
| Length | 11.5 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 400 mA | |
| Operating Supply Voltage | 200 V | |
| Packaging | Reel | |
| Series | MK16 | |
| Subcategory | Sensors | |
| Width | 2.3 mm | |
| Part # Aliases | 9161870012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,642 € | 1.605,00 € | |
| 0,633 € | 3.165,00 € |
Need more?