Reference Only

MK21P-KIT

Obsolete
Magnetic Sensor Development Tools MK21P Reed Sensor & Magnet Eval Kit

Manufacturer:

Mfr Part:
MK21P-KIT

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerStandex Electronics
Product CategoryMagnetic Sensor Development Tools
ProductEvaluation Kits
TypeMagnetic Position Sensor
Tool Is For Evaluation OfMK21P
PackagingBulk
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeMagnetic Sensor Development Tools
SeriesMK21
SubcategoryDevelopment Tools
Part # Aliases9210000000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410060
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?