Reference Only
MK23-80-B-4
Proximity Sensors SPST-NO 1 Form A Slot Mount 7mm.
Datasheet
MK23-80-B-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | SMD/SMT | |
| Description/Function | 1 Form A (SPST NO) | |
| Height | 1.8 mm | |
| Length | 7 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 20 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 170 V | |
| Packaging | Reel | |
| Series | MK23-80 | |
| Subcategory | Sensors | |
| Width | 1.8 mm | |
| Part # Aliases | 9232801015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 2.800,00 € | |
| 1,11 € | 5.550,00 € |
Need more?