Reference Only
MK24-D-3
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 46-98.
Datasheet
MK24-D-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Mounting Style | SMD/SMT | |
| Output Configuration | SPST-NO | |
| Operating Supply Current | 300 mA | |
| Packaging | Reel | |
| Series | MK24 | |
| Subcategory | Sensors | |
| Part # Aliases | 9240000033 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative