Reference Only
MK25-1A46-5000W
Magnetic / Reed Switches 1 Form A SPST-NO ATEX Push Button.
Datasheet
MK25-1A46-5000W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Reed | |
| Contact Form | SPST | |
| Color | Black | |
| Termination Style | Cable | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | MK25 | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,78 € | 9.156,00 € |
Need more?