Reference Only
MK28-1A-500W
Magnetic / Reed Switches 1 Form A, SPST-NO AT 1520.
Datasheet
MK28-1A-500W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Contact Form | SPST | |
| Voltage Rating AC | 175 VAC | |
| Color | Black | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Contact Position | Normally Open | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Product Type | Reed Switches | |
| Series | MK28 | |
| Subcategory | Switches | |
| Part # Aliases | 9281901054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,76 € | 288,00 € | |
| 5,13 € | 513,00 € | |
| 4,82 € | 1.205,00 € |
Need more?