
MK2P2025A35220S0B7
D-Sub MIL Spec Connectors AirBorn M Series, Micro-D Bd Mt Plug, 0.05" (1.27mm) Pit., R/A, TH, Compressed Footprint, w/ Mtg Holes, Alum Shell, 0.14" Tail Lg., Tin/Lead Alloy Term. Pltg, Fixed Jacknuts, w/ Ground Pin, 25 Pos..
Datasheet
MK2P2025A35220S0B7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Wire Leads | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Series | AirBorn M Series | |
| Contact Material | Copper | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AirBorn | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 501,39 € | 5.013,90 € |
Need more?