Reference Only
MK33-87-C
Magnetic / Reed Switches .
Datasheet
MK33-87-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Reed | |
| Contact Form | SPST (1 Form A) | |
| Operate Range | 15 AT to 20 AT | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Packaging | Reel | |
| Current Rating | 400 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Reed Switches | |
| Series | MK33 | |
| Subcategory | Switches | |
| Voltage Rating DC | 200 VDC | |
| Part # Aliases | 9331871520 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,557 € | 2.785,00 € |
Need more?