Reference Only
MK36/0-1A-300W-WHT
New Product
Magnetic / Reed Switches .
Datasheet
MK36/0-1A-300W-WHT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Switch Type | Reed Switch | |
| Contact Form | SPST | |
| Color | White | |
| Mounting Style | Cable Mount | |
| Termination Style | Cable | |
| Current Rating | 1 A | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Reed Switches | |
| Series | MK36 | |
| Subcategory | Switches | |
| Voltage Rating DC | 30 VDC | |
| Part # Aliases | 9361800300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,47 € | 694,00 € | |
| 3,21 € | 1.605,00 € | |
| 3,11 € | 3.110,00 € |
Need more?