Reference Only
MK37/1-1A-2mB-BLK
New Product
Magnetic / Reed Switches .
Datasheet
MK37/1-1A-2mB-BLK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Standex Electronics | |
| Product Category | Magnetic / Reed Switches | |
| Contact Form | SPST | |
| Color | Black | |
| Mounting Style | Cable Mount | |
| Termination Style | Cable | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Reed Switches | |
| Series | MK37 | |
| Subcategory | Switches | |
| Voltage Rating DC | 180 VDC | |
| Part # Aliases | 9371662011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,97 € | 994,00 € |
Need more?