
MKJ1C7F9-4EA
Circular MIL Spec Connector .
Datasheet
MKJ1C7F9-4EA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 4 Position | |
| Contact Gender | Pin (Male) | |
| Insert Arrangement | 09-04 | |
| Product | Receptacles | |
| Shell Size | 9 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-38999 | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Current Rating | 13 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 1.8 kVAC | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Part # Aliases | 155203-0706 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 38 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 134,87 € | 3.371,75 € |
Need more?