
MKJ1C7W16-55DA-518
Circular MIL Spec Connector .
Datasheet
MKJ1C7W16-55DA-518 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 55 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 16-55 | |
| Product | Receptacles | |
| Shell Size | 16 | |
| Shell Style | Jam Nut | |
| MIL Type | MIL-DTL-38999 | |
| Termination Style | PC Pin | |
| Mounting Style | Panel | |
| Current Rating | 5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Circular MIL Spec Connector | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 500 VAC | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Part # Aliases | 155208-1105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 313,51 € | 7.837,75 € |
Need more?