Reference Only
MKP1848E51013JI2
New Product
Film Capacitors MKP 1848e 1uF +/-5% 1300V=.
Datasheet
MKP1848E51013JI2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 1.3 kVDC | |
| Termination Style | Radial | |
| Dielectric | Polypropylene (PP) | |
| Length | 26.5 mm (1.043 in) | |
| Width | 12.5 mm (0.492 in) | |
| Product | Film Capacitors | |
| Tolerance | 5 % | |
| Number of Pins | 2 Pin | |
| ESR | 17.5 mOhms | |
| Height | 22.5 mm (0.886 in) | |
| Lead Style | Straight | |
| Maximum Operating Temperature | + 125 C | |
| Series | MKP1848e | |
| Packaging | Tray | |
| Lead Diameter | 0.8 mm | |
| Life | 500 Hours | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | DC-Link Film Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 140 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,10 € | 154,00 € | |
| 0,97 € | 582,00 € | |
| 0,88 € | 924,00 € | |
| 0,82 € | 8.241,00 € |
Need more?