
MKP385315125JFI2B0
New Product
Film Capacitors MKP 3853 0.015 F 5 1250V=.
Datasheet
MKP385315125JFI2B0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Film Capacitors | |
| Series | MKP385 | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250070 |
| TARIC | 8532250000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,661 € | 6,61 € | |
| 0,481 € | 48,10 € | |
| 0,398 € | 199,00 € | |
| 0,319 € | 319,00 € | |
| 0,311 € | 777,50 € | |
| 0,307 € | 1.535,00 € | |
| 0,305 € | 7.625,00 € |
Need more?