Reference Only
MKS3PIN-5 AC110
Plug-in Relays MKS Relay.
Datasheet
MKS3PIN-5 AC110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Plug-in Relays | |
| Product | Power Relays | |
| Type | Indicator | |
| Coil Voltage | 110 VAC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Current Rating | 10 A | |
| Contact Termination | Plug Pin | |
| Mounting Style | Socket | |
| Switching Voltage | 250 VAC, 250 VDC | |
| Coil Termination | Plug Pin | |
| Coil Type | Latching | |
| Coil Resistance | 932 Ohms | |
| Coil Current | 24.2 mA | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Series | MK-S | |
| Height | 52.5 mm | |
| Length | 34.5 mm | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Width | 34.5 mm | |
| Part # Aliases | MKS3PIN5AC110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,58 € | 30,58 € | |
| 27,24 € | 272,40 € | |
| 26,01 € | 520,20 € | |
| 25,12 € | 1.507,20 € | |
| 24,25 € | 2.425,00 € | |
| 23,16 € | 4.632,00 € |
Need more?