Reference Only
MLT10H-LP316
Cable Ties MLT TIE, 316 SS, HEAVY, 33.0".
Datasheet
MLT10H-LP316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Length | 33 in | |
| Width | 0.311 in | |
| Maximum Bundle Diameter | 10 in | |
| Tensile Strength | 204 kg | |
| Color | Natural | |
| Material | Stainless Steel (AISI 316) | |
| Features | Heavy Duty | |
| Compliance | CE; UL E56854 | |
| Packaging | Tube | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,16 € | 258,00 € | |
| 4,97 € | 497,00 € | |
| 4,82 € | 1.205,00 € |
Need more?