Reference Only
MLT4WS-TL
Cable Ties .
Datasheet
MLT4WS-TL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Features | Standard Duty | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,48 € | 370,00 € | |
| 1,44 € | 720,00 € | |
| 1,39 € | 1.390,00 € | |
| 1,35 € | 3.375,00 € | |
| 1,35 € | 6.750,00 € |
Need more?