Reference Only
MLT6LH-LP316
Cable Ties MLT TIE, 316 SS, LIGHT HEAVY,.
Datasheet
MLT6LH-LP316 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Length | 20.5 in | |
| Width | 0.252 in | |
| Maximum Bundle Diameter | 6 in | |
| Tensile Strength | 113 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 316) | |
| Features | Heavy Duty | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,96 € | 148,00 € | |
| 2,86 € | 286,00 € | |
| 2,77 € | 692,50 € | |
| 2,68 € | 1.340,00 € | |
| 2,65 € | 2.650,00 € | |
| 2,59 € | 6.475,00 € |
Need more?