Reference Only
MM20-33639-000
MEMS Microphones .
Datasheet
MM20-33639-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | MEMS Microphones | |
| Series | MM20 | |
| Sensitivity | - 56 dB | |
| SNR - Signal to Noise Ratio | 69 dBA | |
| Impedance | 5.1 Ohms | |
| Operating Supply Current | 38 uA | |
| Operating Supply Voltage | 900 mV | |
| Minimum Operating Temperature | - 17 C | |
| Maximum Operating Temperature | + 63 C | |
| Port Type | Bottom | |
| Length | 3.35 mm | |
| Width | 2.5 mm | |
| Depth | 0.96 mm | |
| Packaging | Tray | |
| Product Type | MEMS Microphones | |
| Subcategory | Microphones |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8518108030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,07 € | 607,00 € | |
| 5,31 € | 1.593,00 € | |
| 5,11 € | 2.555,00 € |
Need more?