
MM20-33639-B116
MEMS Microphones 69dB 0.96mm Height 0.25mm port
Datasheet
MM20-33639-B116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | MEMS Microphones | |
| Series | MM20 | |
| Sensitivity | - 56 dB | |
| SNR - Signal to Noise Ratio | 69 dBA | |
| Impedance | 5.1 kOhms | |
| Operating Supply Current | 38 uA | |
| Operating Supply Voltage | 900 mV | |
| Minimum Operating Temperature | - 17 C | |
| Maximum Operating Temperature | + 63 C | |
| Port Type | Bottom | |
| Length | 3.35 mm | |
| Width | 2.5 mm | |
| Depth | 0.96 mm | |
| Packaging | Reel | |
| Dimensions | 3.35 mm x 2.5 mm x 0.96 mm | |
| Directional Properties | Omnidirectional | |
| Mounting Style | SMD/SMT | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 3 | |
| Product Type | MEMS Microphones | |
| Shape | Rectangular | |
| Subcategory | Microphones | |
| Supply Voltage - Max | 1.3 V | |
| Supply Voltage - Min | 900 mV | |
| Termination Style | SMD/SMT | |
| Type | MEMS Microphone |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?